334030100 | Wiha

Pin wrench with cross handle, 3 mm, hexagon, L 100 mm, 334030100

Order No.: 02L0725
EAN: 4010995009083
MPN:
334030100
00908
Series: 334
334030100 Wiha Allen and Torx Keys Image 1
334030100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.3435 €
100 pcs.
3.8080 €
250 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 00908, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 3 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
Size 3 mm
Length 100 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes