334030350 | Wiha

Pin wrench with cross handle, 3 mm, hexagon, L 350 mm, 334030350

Order No.: 02L0728
EAN: 4010995009113
MPN:
334030350
00911
Series: 334
334030350 Wiha Allen and Torx Keys Image 1
334030350 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
13.5065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
5 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 00911, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 3 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
Size 3 mm
Length 350 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes