334040150 | Wiha

Pin wrench with cross handle, 4 mm, hexagon, L 150 mm, 334040150

Order No.: 02L0730
EAN: 4010995009137
MPN:
334040150
00913
Series: 334
334040150 Wiha Allen and Torx Keys Image 1
334040150 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
5 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 00913, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 4 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
Size 4 mm
Length 150 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes