334040350 | Wiha
Pin wrench with cross handle, 4 mm, hexagon, L 350 mm, 334040350
Unit Price (€ / pc.)
13.5065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
5 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 00915, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 4 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
Size | 4 mm | |
Length | 350 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |