334050200 | Wiha
Pin wrench with cross handle, 5 mm, hexagon, L 200 mm, 334050200
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
5 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 00918, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 5 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
Size | 5 mm | |
Length | 200 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |