334060100 | Wiha

Pin wrench with cross handle, 6 mm, hexagon, L 100 mm, 334060100

Order No.: 02L0737
EAN: 4010995009212
MPN:
334060100
00921
Series: 334
334060100 Wiha Allen and Torx Keys Image 1
334060100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
5 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 00921, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 6 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 6 mm
Peak type Sechskant
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes