334080350 | Wiha

Pin wrench with cross handle, 8 mm, hexagon, L 350 mm, 334080350

Order No.: 02L0745
EAN: 4010995009311
MPN:
334080350
00931
Series: 334
334080350 Wiha Allen and Torx Keys Image 1
334080350 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
5 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 00931, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 8 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 8 mm
Peak type Sechskant
Length 350 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes