334DS050150 | Wiha

Pin wrench with cross handle ComfortGrip, 5 mm, hexagon, L 150 mm, 334DS050150

Order No.: 02L0753
EAN: 4010995261689
MPN:
334DS050150
26168
334DS050150 Wiha Allen and Torx Keys Image 1
334DS050150 Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with T-handle, 5 mm, hexagon, L 150 mm, 45435
Pin wrench with T-handle, 5 mm, hexagon, L 150 mm, 45435
Order No.: 02L3234
Manufacturer: Wiha
per pc. 6.8782 € *

L-key with cross handle ComfortGrip, 26168, Wiha

Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.

Technical Data

  • Tip Type: Hexagon
  • Size: 5 mm
Technical specifications
Version Stiftschlüssel mit Quergriff ComfortGrip
1000V Insulated No
Size 5 mm
Peak type Sechskant
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement