334DS060150 | Wiha

Pin wrench with cross handle ComfortGrip, 6 mm, hexagon, L 150 mm, 334DS060150

Order No.: 02L0754
EAN: 4010995261696
MPN:
334DS060150
26169
334DS060150 Wiha Allen and Torx Keys Image 1
334DS060150 Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with T-handle, 6 mm, hexagon, L 150 mm, 45437
Pin wrench with T-handle, 6 mm, hexagon, L 150 mm, 45437
Order No.: 02L3235
Manufacturer: Wiha
per pc. 7.6993 € *

L-key with cross handle ComfortGrip, 26169, Wiha

Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.

Technical Data

  • Tip Type: Hexagon
  • Size: 6 mm
Technical specifications
Version Stiftschlüssel mit Quergriff ComfortGrip
1000V Insulated No
Size 6 mm
Peak type Sechskant
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement