334DS080200 | Wiha

Pin wrench with cross handle ComfortGrip, 8 mm, hexagon, L 200 mm, 334DS080200

Order No.: 02L0755
EAN: 4010995261702
MPN:
334DS080200
26170
334DS080200 Wiha Allen and Torx Keys Image 1
334DS080200 Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with T-handle, 8 mm, hexagon, L 200 mm, 45438
Pin wrench with T-handle, 8 mm, hexagon, L 200 mm, 45438
Order No.: 02L3236
Manufacturer: Wiha
per pc. 9.9008 € *
*incl. VAT plus shipping costs

L-key with cross handle ComfortGrip, 26170, Wiha

Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.

Technical Data

  • Tip Type: Hexagon
  • Size: 8 mm
Technical specifications
Version Stiftschlüssel mit Quergriff ComfortGrip
Size 8 mm
Length 200 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement