334DSR030100 | Wiha

Pin wrench with cross handle ComfortGrip, 3 mm, hexagon, L 100 mm, 334DSR030100

Order No.: 02L0758
EAN: 4010995261351
MPN:
334DSR030100
26135
334DSR030100 Wiha Allen and Torx Keys Image 1
334DSR030100 Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with T-handle, 3 mm, hexagon, L 100 mm, 45440
Pin wrench with T-handle, 3 mm, hexagon, L 100 mm, 45440
Order No.: 02L3251
Manufacturer: Wiha
per pc. 8.3538 € *

L-key with cross handle ComfortGrip, 26135, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha ComfortGrip, the comfortable multi-component transverse handle with soft zones, makes working a pleasure. Application: Comfortably transfer high torques and lift screws out of or into holes. Particularly suitable for loosening particularly tight screws and for tightening screws extra tightly. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material. Side output with continuous blade withstands highest loads.

Technical Data

  • Tip Type: Hexagon
  • Size: 3 mm
Technical specifications
Version Stiftschlüssel mit Quergriff ComfortGrip
1000V Insulated No
Size 3 mm
Peak type Sechskant
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement