334DSR060150 | Wiha

Pin wrench with cross handle ComfortGrip, 6 mm, hexagon, L 150 mm, 334DSR060150

Order No.: 02L0761
EAN: 4010995261382
MPN:
334DSR060150
26138
334DSR060150 Wiha Allen and Torx Keys Image 1
334DSR060150 Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with T-handle, 6 mm, hexagon, L 150 mm, 45443
Pin wrench with T-handle, 6 mm, hexagon, L 150 mm, 45443
Order No.: 02L3259
Manufacturer: Wiha
per pc. 11.2217 € *

L-key with cross handle ComfortGrip, 26138, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha ComfortGrip, the comfortable multi-component transverse handle with soft zones, makes working a pleasure. Application: Comfortably transfer high torques and lift screws out of or into holes. Particularly suitable for loosening particularly tight screws and for tightening screws extra tightly. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material. Side output with continuous blade withstands highest loads.

Technical Data

  • Tip Type: Hexagon
  • Size: 6 mm
Technical specifications
Version Stiftschlüssel mit Quergriff ComfortGrip
1000V Insulated No
Size 6 mm
Peak type Sechskant
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement