334DSR100200 | Wiha

Pin wrench with cross handle ComfortGrip, 10 mm, hexagon, L 200 mm, 334DSR100200

Order No.: 02L0763
EAN: 4010995261405
MPN:
334DSR100200
26140
334DSR100200 Wiha Allen and Torx Keys Image 1
334DSR100200 Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with T-handle, 10 mm, hexagon, L 200 mm, 45445
Pin wrench with T-handle, 10 mm, hexagon, L 200 mm, 45445
Order No.: 02L3272
Manufacturer: Wiha
per pc. 21.3248 € *

L-key with cross handle ComfortGrip, 26140, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha ComfortGrip, the comfortable multi-component transverse handle with soft zones, makes working a pleasure. Application: Comfortably transfer high torques and lift screws out of or into holes. Particularly suitable for loosening particularly tight screws and for tightening screws extra tightly. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material. Side output with continuous blade withstands highest loads.

Technical Data

  • Tip Type: Hexagon
  • Size: 10 mm
Technical specifications
Version Stiftschlüssel mit Quergriff ComfortGrip
1000V Insulated No
Size 10 mm
Peak type Sechskant
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement