334N080150 | Wiha
VDE pin wrench with cross handle electric, 8 mm, hexagon, L 150 mm, 334N080150
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
5 pcs.
15.1963 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 27931, Wiha
Simplifies your work: More power when screwing with the lever action of the cross-handle shapeIncreases your efficiency: Handle size concept for an optimal balance between power and controlOffers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC standards: Tested according to IEC 60900: 2012.
Technical Data
- Tip Type: Hexagon
- Size: 8 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff electric | |
1000V Insulated | Yes | |
Size | 8 mm | |
Peak type | Sechskant | |
Length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |