334R030100 | Wiha

Pin wrench with cross handle, 3 mm, hexagon, L 100 mm, 334R030100

Order No.: 02L0768
EAN: 4010995221683
MPN:
334R030100
22168
Series: 334R
334R030100 Wiha Allen and Torx Keys Image 1
334R030100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 22168, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material.

Technical Data

  • Tip Type: Hexagon
  • Size: 3 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 3 mm
Peak type Sechskant
Length 100 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes