334R080200 | Wiha

Pin wrench with cross handle, 8 mm, hexagon, L 200 mm, 334R080200

Order No.: 02L0772
EAN: 4010995219604
MPN:
334R080200
21960
Series: 334R
334R080200 Wiha Allen and Torx Keys Image 1
334R080200 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
5 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 21960, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material.

Technical Data

  • Tip Type: Hexagon
  • Size: 8 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 8 mm
Peak type Sechskant
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes