334R100200 | Wiha
Pin wrench with cross handle, 10 mm, hexagon, L 200 mm, 334R100200
Order No.: 02L0773
EAN: 4010995219628
MPN:
334R100200
21962
This item is no longer available.
As an alternative, we recommend the following item:

Pin wrench with cross handle, 10 mm, hexagon, L 200 mm, 334100200
Order No.: 02L0747
Manufacturer: Wiha
per pc. 15.6247 € *
L-key with cross handle, 21962, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicRing® made of spring steel (from size 3 mm) holds all hexagonal standard screws in any position regardless of the screw material.
Technical Data
- Tip Type: Hexagon
- Size: 10 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
1000V Insulated | No | |
Size | 10 mm | |
Peak type | Sechskant | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |