334RVB | Wiha

Pin wrench kit with cross handle, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 334RVB

Order No.: 02L0774
EAN: 4010995220969
MPN:
334RVB
22096
334RVB Wiha Allen and Torx Keys Image 1
334RVB Wiha Allen and Torx Keys Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Pin wrench set, 22096, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicRing® of spring steel holds all standard screws in any position. Stable metal workbench stand for standing or hanging. Output symbols printed in original size.

  • 1 x L-key with cross handle hexagon MagicRing® bright nickel-plated (21960) 8 x 200 mm
  • 1 x L-key with cross handle hexagon MagicRing® bright nickel-plated (21962) 10 x 200 mm
  • 1 x L-key with cross handle hexagon MagicRing® bright nickel-plated (22168) 3 x 100 mm
  • 1 x L-key with cross handle hexagon MagicRing® bright nickel-plated (22170) 4 x 150 mm
  • 1 x L-key with cross handle hexagon MagicRing® bright nickel-plated (22172) 5 x 150 mm
  • 1 x L-key with cross handle hexagon MagicRing® bright nickel-plated (22174) 6 x 150 mm

    Technical specifications
    Version Stiftschlüsselsatz mit Quergriff
    Size 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
    Peak type Sechskant
    1000V Insulated No
    Logistics
    Country of origin DE
    Customs tariff number 82054000
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes
    Replacement