350020 | Wiha
Pin wrench, 2 mm, hexagon, L 51 mm, 350020
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
20 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01122, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 2 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 2 mm | |
Peak type | Sechskant | |
Length | 51 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |