350040 | Wiha

Pin wrench, 4 mm, hexagon, L 72 mm, 350040

Order No.: 02L0848
EAN: 4010995011260
MPN:
350040
01126
Series: 350
350040 Wiha Allen and Torx Keys Image 1
350040 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 45 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
20 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 01126, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.

Technical Data

  • Tip Type: Hexagon
  • Size: 4 mm
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 4 mm
Peak type hexagon
Length 72 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes