350080 | Wiha

Pin wrench, 8 mm, hexagon, L 105 mm, 350080

Order No.: 02L0852
EAN: 4010995011321
MPN:
350080
01132
Series: 350
350080 Wiha Allen and Torx Keys Image 1
350080 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7136 €
20 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01132, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.

Technical Data

  • Tip Type: Hexagon
  • Size: 8 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 8 mm
Peak type Sechskant
Length 105 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes