350320 | Wiha

Pin wrench, 32 mm, hexagon, L 339 mm, 350320

Order No.: 02L0863
EAN: 4010995011437
MPN:
350320
01143
Series: 350
350320 Wiha Allen and Torx Keys Image 1
350320 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
93.4507 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.45 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4507 €
5 pcs.
84.0854 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01143, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.

Technical Data

  • Tip Type: Hexagon
  • Size: 32 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 32 mm
Peak type Sechskant
Length 339 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes