352013B | Wiha

Pin wrench, 1.3 mm, hexagon, L 80 mm, 352013B

Order No.: 02L0891
EAN: 4010995063603
MPN:
352013B
06360
Series: 352B
352013B Wiha Allen and Torx Keys Image 1
352013B Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
5 pcs.
1.1543 €
20 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 06360, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 1.3 mm
Technical specifications
Version Stiftschlüssel
Size 1,3 mm
Length 80 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes