352015 | Wiha

Pin wrench, 1.5 mm, hexagon, L 91 mm, 352015

Order No.: 02L0892
EAN: 4010995012014
MPN:
352015
01201
Series: 352
352015 Wiha Allen and Torx Keys Image 1
352015 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1543 €
20 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01201, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 1.5 mm
Technical specifications
Version Stiftschlüssel
Size 1,5 mm
Length 91 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes