352020B | Wiha
Pin wrench, 2 mm, hexagon, L 101 mm, 352020B
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7497 €
20 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 06361, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.
Technical Data
- Tip Type: Hexagon
- Size: 2 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 2 mm | |
Peak type | Sechskant | |
Length | 101 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |