352030 | Wiha

Pin wrench, 3 mm, hexagon, L 128 mm, 352030

Order No.: 02L0898
EAN: 4010995012045
MPN:
352030
01204
Series: 352
352030 Wiha Allen and Torx Keys Image 1
352030 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1662 €
20 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01204, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 3 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 3 mm
Peak type Sechskant
Length 128 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes