352040 | Wiha

Pin wrench, 4 mm, hexagon, L 142 mm, 352040

Order No.: 02L0900
EAN: 4010995012069
MPN:
352040
01206
Series: 352
352040 Wiha Allen and Torx Keys Image 1
352040 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 9 pcs.
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3804 €
20 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 01206, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 4 mm
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 4 mm
Peak type hexagon
Length 142 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes