352040B | Wiha

Pin wrench, 4 mm, hexagon, L 142 mm, 352040B

Order No.: 02L0901
EAN: 4010995063641
MPN:
352040B
06364
Series: 352B
352040B Wiha Allen and Torx Keys Image 1
352040B Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3566 €
20 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 06364, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 4 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 4 mm
Peak type Sechskant
Length 142 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes