352050B | Wiha
Pin wrench, 5 mm, hexagon, L 163 mm, 352050B
Unit Price (€ / pc.)
1.6660 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
20 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 06365, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.
Technical Data
- Tip Type: Hexagon
- Size: 5 mm
Technical specifications
Version | Stiftschlüssel | |
Size | 5 mm | |
Length | 163 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |