352060B | Wiha
Pin wrench, 6 mm, hexagon, L 184 mm, 352060B
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.9992 €
20 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 06366, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.
Technical Data
- Tip Type: Hexagon
- Size: 6 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 6 mm | |
Peak type | Sechskant | |
Length | 184 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |