352070 | Wiha

Pin wrench, 7 mm, hexagon, L 194 mm, 352070

Order No.: 02L0906
EAN: 4010995012090
MPN:
352070
01209
Series: 352
352070 Wiha Allen and Torx Keys Image 1
352070 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.8798 €
20 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01209, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 7 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 7 mm
Peak type Sechskant
Length 194 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes