352080 | Wiha
Pin wrench, 8 mm, hexagon, L 206 mm, 352080
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.2487 €
20 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01210, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.
Technical Data
- Tip Type: Hexagon
- Size: 8 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 8 mm | |
Peak type | Sechskant | |
Length | 206 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |