352090 | Wiha

Pin wrench, 9 mm, hexagon, L 217 mm, 352090

Order No.: 02L0910
EAN: 4010995364502
MPN:
352090
36450
Series: 352
352090 Wiha Allen and Torx Keys Image 1
352090 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
5 pcs.
4.2126 €
20 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 36450, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 9 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 9 mm
Peak type Sechskant
Length 217 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes