352120 | Wiha

Pin wrench, 12 mm, hexagon, L 259 mm, 352120

Order No.: 02L0913
EAN: 4010995012120
MPN:
352120
01212
Series: 352
352120 Wiha Allen and Torx Keys Image 1
352120 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
5 pcs.
8.8060 €
20 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01212, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 12 mm
Technical specifications
Version Stiftschlüssel
Size 12 mm
Length 259 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes