352120B | Wiha

Pin wrench, 12 mm, hexagon, L 259 mm, 352120B

Order No.: 02L0914
EAN: 4010995063702
MPN:
352120B
06370
Series: 352B
352120B Wiha Allen and Torx Keys Image 1
352120B Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.3185 €
20 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 06370, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 12 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 12 mm
Peak type Sechskant
Length 259 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes