352140 | Wiha

Pin wrench, 14 mm, hexagon, L 291 mm, 352140

Order No.: 02L0915
EAN: 4010995012137
MPN:
352140
01213
Series: 352
352140 Wiha Allen and Torx Keys Image 1
352140 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
5 pcs.
10.8885 €
20 pcs.
9.8056 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01213, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 14 mm
Technical specifications
Version Stiftschlüssel
Size 14 mm
Length 291 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes