352170 | Wiha
Pin wrench, 17 mm, hexagon, L 333 mm, 352170
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
5 pcs.
16.6481 €
20 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01214, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.
Technical Data
- Tip Type: Hexagon
- Size: 17 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 17 mm | |
Peak type | Sechskant | |
Length | 333 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |