352190 | Wiha

Pin wrench, 19 mm, hexagon, L 375 mm, 352190

Order No.: 02L0918
EAN: 4010995012151
MPN:
352190
01215
Series: 352
352190 Wiha Allen and Torx Keys Image 1
352190 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
24.7520 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
5 pcs.
22.2768 €
20 pcs.
20.0515 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01215, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L.

Technical Data

  • Tip Type: Hexagon
  • Size: 19 mm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 19 mm
Peak type Sechskant
Length 375 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes