352H11 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, hexagon, 352H11
Unit Price (€ / pc.)
27.8579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.86 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8579 €
5 pcs.
25.0852 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 36451, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L. Extra: Due to its compact shape, the Wiha Compact Holder fits perfectly into any folding rule pocket. Including special sizes SW 7 and SW 9.
- 1 x L-key, hexagon, bright nickel-plated (01201) 1.5 x 91 mm, 15 mm
- 1 x L-key, hexagon, bright nickel-plated (01202) 2 x 101 mm, 18 mm
- 1 x L-key, hexagon, bright nickel-plated (01203) 2.5 x 113 mm, 20 mm
- 1 x L-key hexagon bright nickel-plated (01204) 3 x 128 mm, 23 mm
- 1 x L-key hexagon bright nickel-plated (01206) 4 x 142 mm, 29 mm
- 1 x L-key hexagon bright nickel-plated (01207) 5 x 163 mm, 33 mm
- 1 x L-key hexagon bright nickel-plated (01208) 6 x 184 mm, 38 mm
- 1 x L-key hexagon bright nickel-plated (01209) 7 x 194 mm, 41 mm
- 1 x L-key hexagon bright nickel-plated (01210) 8 x 206 mm, 44 mm
- 1 x L-key hexagon bright nickel-plated (01211) 10 x 231 mm, 50 mm
- 1 x L-key hexagon bright nickel-plated (36450) 9 x 217 mm, 47 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |