352H9 | Wiha

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 352H9

Order No.: 02L0922
EAN: 4010995012229
MPN:
352H9
01222
Series: 352
352H9 Wiha Allen and Torx Keys Image 1
352H9 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
20.5751 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
5 pcs.
18.5402 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key set, 01222, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936L. Extra: Due to its compact shape, this holder fits perfectly into any folding rule pocket. Common key sizes are clearly stored in the holder.

  • 1 x L-key hexagon bright nickel-plated (01201) 1.5 x 91 mm, 15 mm
  • 1 x L-key hexagon bright nickel-plated (01202) 2 x 101 mm, 18 mm
  • 1 x L-key hexagon bright nickel-plated (01203) 2, 5 x 113 mm, 20 mm
  • 1 x L-key, hexagonal, nickel-plated (01204) 3 x 128 mm, 23 mm
  • 1 x L-key, hexagonal, nickel-plated (01206) 4 x 142 mm, 29 mm
  • 1 x L-key hexagon bright nickel-plated (01207) 5 x 163 mm, 33 mm
  • 1 x L-key hexagon bright nickel-plated (01208) 6 x 184 mm, 38 mm
  • 1 x L-key hexagon bright nickel-plated (01210) 8 x 206 mm, 44 mm
  • 1 x L-key hexagon bright nickel-plated (01211) 10 x 231 mm, 50 mm
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes