352H9B | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 352H9B
Unit Price (€ / pc.)
18.8020 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
10 pcs.
16.5410 €
50 pcs.
15.4105 €
150 pcs.
14.7441 €
500 pcs.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 06386, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Extra: Common key sizes are clearly stored in the holder. Simple and quick operation due to fixed attachment point for pin wrenches.
- 1 x L-key hexagon burnished (06059) 1.5 x 91 mm, 15 mm
- 1 x L-key hexagon burnished (06361) 2 x 101 mm, 18 mm
- 1 x L-key hexagon burnished (06362) 2, 5 x 113 mm, 20 mm
- 1 x L-key hexagon burnished (06363) 3 x 128 mm, 23 mm
- 1 x L-key hexagon burnished (06364) 4 x 142 mm, 29 mm
- 1 x L-key hexagon burnished (06365) 5 x 163 mm, 33 mm
- 1 x L-key hexagon burnished (06366) 6 x 184 mm, 38 mm
- 1 x L-key hexagon burnished (06368) 8 x 206 mm, 44 mm
- 1 x L-key hexagon burnished (06369) 10 x 231 mm, 50 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |