361IPH8 | Wiha
Pin wrench kit, 9IP, 10IP, 15IP, 20IP, 25IP, 27IP, 30IP, 40IP, TORX Plus, 361IPH8
Unit Price (€ / pc.)
45.9816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.98 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9816 €
5 pcs.
43.2327 €
15 pcs.
41.5786 €
50 pcs.
39.7341 €
150 pcs.
38.0800 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 36459, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For common TORX PLUS® screws. Extra: Common key sizes are clearly stored in the Classic holder. Attention: Note: TORX PLUS® keys do not fit TORX® screws!
- 1 x TORX PLUS® short pin wrench, burnished (24519) 9IP x 51 mm, 19 mm
- 1 x TORX PLUS® short pin wrench, burnished (24521) 10IP x 54 mm, 20 mm
- 1 x TORX PLUS® short pin wrench, burnished (24523) 15IP x 58 mm, 22 mm
- 1 x TORX PLUS® short pin wrench, burnished (24525) 20IP x 62 mm, 23 mm
- 1 x TORX PLUS® short pin wrench, burnished (24527) 25IP x 67 mm, 25 mm
- 1 x TORX PLUS® short pin wrench, burnished (24529) 27IP x 73 mm, 27 mm
- 1 x TORX PLUS® short pin wrench, burnished (24531) 30IP x 79 mm, 30 mm
- 1 x TORX PLUS® short pin wrench, burnished (24533) 40IP x 88 mm, 33 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 9IP, 10IP, 15IP, 20IP, 25IP, 27IP, 30IP, 40IP | |
Peak type | TORX PlUS | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |