363005 | Wiha
Pin wrench, T5, TORX, L 39 mm, 363005
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.7961 €
20 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 03764, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T5
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T5 | |
Peak type | TORX | |
Length | 39 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |