363007 | Wiha
Pin wrench, T7, TORX, L 44 mm, 363007
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3201 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01311, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T7
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T7 | |
Peak type | TORX | |
Length | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |