363008 | Wiha

Pin wrench, T8, TORX, L 47 mm, 363008

Order No.: 02L1037
EAN: 4010995013127
MPN:
363008
01312
Series: 363
363008 Wiha Allen and Torx Keys Image 1
363008 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3201 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 01312, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.

Technical Data

  • Tip Type: TORX
  • Size: T8
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size T8
Peak type TORX
Length 47 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes