363009 | Wiha

Pin wrench, T9, TORX, L 51 mm, 363009

Order No.: 02L1038
EAN: 4010995013134
MPN:
363009
01313
Series: 363
363009 Wiha Allen and Torx Keys Image 1
363009 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3201 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 01313, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.

Technical Data

  • Tip Type: TORX
  • Size: T9
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T9
Peak type TORX
Length 51 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes