363030 | Wiha
Pin wrench, T30, TORX, L 79 mm, 363030
Unit Price (€ / pc.)
4.7957 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.3197 €
20 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01319, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T30
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T30 | |
Peak type | TORX | |
Length | 79 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |