363040 | Wiha
Pin wrench, T40, TORX, L 86 mm, 363040
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0932 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01320, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T40
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T40 | |
Peak type | TORX | |
Length | 86 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |