363TRH8 | Wiha
Pin wrench kit, T9H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, TORX, 363TRH8
Unit Price (€ / pc.)
46.7075 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
46.71 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7075 €
5 pcs.
43.9110 €
15 pcs.
42.2093 €
50 pcs.
40.3529 €
150 pcs.
38.6750 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key set, 36462, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For common TORX® Tamper Resistant screws (pin in centre of profile). Extra: Common key sizes are clearly stored in the Classic holder. Drill hole in each blade tip.
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24109) T9H x 51 mm, 19 mm
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24111) T10H x 54 mm, 20 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24113) T15H x 57 mm, 22 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24115) T20H x 62 mm, 23 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24117) T25H x 67 mm, 25 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24119) T27H x 72 mm, 27 mm
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24121) T30H x 79 mm, 30 mm
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24123) T40H x 86 mm, 33 mm
Technical specifications
Version | Stiftschlüsselsatz | |
Size | T9H, T10H, T15H, T20H, T25H, T27H, T30H, T40H | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |