364025100 | Wiha

Pin wrench with cross handle, T25, TORX, L 100 mm, 364025100

Order No.: 02L1069
EAN: 4010995013349
MPN:
364025100
01334
Series: 364
364025100 Wiha Allen and Torx Keys Image 1
364025100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
5 pcs.
11.2693 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 01334, Wiha

Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: ChromTop® blade tip for maximum dimensional stability.

Technical Data

  • Tip Type: TORX
  • Size: T25
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size T25
Peak type TORX
Length 100 mm
Logistics
Country of origin PL
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes